B-CAMS-OMV

STMicroelectronics
511-B-CAMS-OMV
B-CAMS-OMV

Mfr.:

Description:
Camera Development Tools Camera module bundle for STM32 boards

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
50
Expected 26/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
266,92 kr. 266,92 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Camera Development Tools
RoHS:  
Adapter Boards
Image Sensor
MB1379
3.3 V
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Camera module bundle for STM32 boards
Dimensions: 60 mm x 44 mm
Packaging: Bulk
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 385,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
CNHTS:
8543909000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

B-CAMS-OMV Camera Module Bundle

STMicroelectronics B-CAMS-OMV Camera Module Bundle is compatible with all STM32 Discovery kits and Evaluation boards featuring a ZIF connector. The STM B-CAMS-OMV Camera Module Bundle includes the MB1683 camera module adapter board and the MB1379 camera module. The Camera Module Bundle provides extension connectors for the MB1379 STMicroelectronics camera module daughterboard or third-party modules like OpenMV and Waveshare modules.