FA49-02469

Clairitec
219-FA49-02469
FA49-02469

Mfr.:

Description:
Display Modules 4,3'' Resisitve / RS232 + CAN / 6-36V / 32MB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.613,60 kr. 1.613,60 kr.
1.519,53 kr. 15.195,30 kr.
1.464,40 kr. 36.610,00 kr.
1.431,80 kr. 71.590,00 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Clairitec
Product Category: Display Modules
RoHS:  
TFT-LCD Displays
Resistive
4.3 in
480 x 272
CAN 2.0B, RS-232, USB
Brand: Clairitec
Dimensions: 123.5 mm x 67.5 mm x 15.9 mm
Operating Supply Voltage: 6 V to 36 V
Product Type: Display Modules
Factory Pack Quantity: 5
Subcategory: Displays
Unit Weight: 169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Resistive Intelligent Displays

Clairitec Resistive Intelligent Displays are ready-to-install EMC pre-qualified display modules designed to add a Human Machine Interface (HMI) touchscreen to an application. The Resistive Intelligent Displays have a 3.5", 4.3", 7.0", or 9.0" touchscreen display with an integrated HMI board and a metal protective cover. The Intelligent Displays can be connected to the host application via a serial RS232, CAN2.0B, or USB connection. The modules are then controlled by a set of commands in the C programming language that can be integrated into the application code.