CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay Semiconductors Transistor Output Optocouplers DIP-4 CPLR 40-80%CTR 5mA 110 VDE3 Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000
Through Hole DIP-4 1 Channel 5300 Vrms Phototransistor 40 % 80 % 60 mA 1.6 V 80 V 50 mA 400 mV 3 us 3 us 6 V - 55 C + 110 C Reel
Vishay Semiconductors Transistor Output Optocouplers DIP-4 CPLR 63-125%CTR 5mA 110 Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000
Through Hole DIP-4 1 Channel 5300 Vrms Phototransistor 63 % 125 % 60 mA 1.6 V 80 V 50 mA 400 mV 3 us 3 us 6 V - 55 C + 110 C Reel
Vishay Semiconductors Transistor Output Optocouplers DIP-4 CPLR 63-125%CTR 5mA 110 VDE Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000
Through Hole DIP-4 1 Channel 5300 Vrms Phototransistor 63 % 125 % 60 mA 1.6 V 80 V 50 mA 400 mV 3 us 3 us 6 V - 55 C + 110 C Reel
Vishay Semiconductors Transistor Output Optocouplers DIP-4 CPLR 100-200% CTR 5mA 110 VDE Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000
Through Hole DIP-4 1 Channel 5300 Vrms Phototransistor 100 % 200 % 60 mA 1.6 V 80 V 50 mA 400 mV 3 us 3 us 6 V - 55 C + 110 C Reel
Vishay Semiconductors Transistor Output Optocouplers DIP-4 CPLR 160-320% CTR 5mA 110 VDE Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000
Through Hole DIP-4 1 Channel 5300 Vrms Phototransistor 160 % 320 % 60 mA 1.6 V 80 V 50 mA 400 mV 3 us 3 us 6 V - 55 C + 110 C Reel