Sharp Microelectronics Triac & SCR Output Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Off-state Output Voltage - VDRM Maximum Continuous Output Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Sharp Microelectronics Triac & SCR Output Optocouplers Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 1.000

SMD/SMT SMD-6 Gull Wing With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 20 mA 1.2 V 800 V - 30 C + 100 C Reel
Sharp Microelectronics Triac & SCR Output Optocouplers Non-Stocked
Min.: 12.000
Mult.: 12.000
Reel: 3.000
SMD/SMT Mini-Flat With Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 50 mA 1.2 V 600 V 50 mA - 30 C + 100 C Reel