Sharp Microelectronics Transistor Output Optocouplers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Sharp Microelectronics Transistor Output Optocouplers 2.944In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 50 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers 3.503In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 50 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers 7.037In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SMD-4 1 Channel 5000 Vrms Phototransistor 50 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 1.372In Stock
5.000Expected 16/04/2026
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 20 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers 3.019In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers 6In Stock
5.000Expected 31/07/2026
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers
4.988Expected 11/06/2026
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 13 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers Non-Stocked
Min.: 5.000
Mult.: 5.000

Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 50 % 400 % 20 mA 1.2 V 80 V 50 mA 200 mV 4 us 3 us 6 V 200 mW - 30 C + 100 C Tube