GP1S094HCZ0F

Sharp Microelectronics
852-GP1S094HCZ0F
GP1S094HCZ0F

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Photointerrupter 3.0mm gap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.214

Stock:
2.214
Can Dispatch Immediately
On Order:
5.000
Expected 16/04/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,20 kr. 5,20 kr.
3,60 kr. 36,00 kr.
2,64 kr. 264,00 kr.
2,21 kr. 1.105,00 kr.
2,07 kr. 2.070,00 kr.
1,95 kr. 4.875,00 kr.
1,81 kr. 9.050,00 kr.
1,69 kr. 16.900,00 kr.
1,63 kr. 40.750,00 kr.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 0.3 mm
Brand: Sharp Microelectronics
Collector- Emitter Voltage VCEO Max: 35 V
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 150 us
If - Forward Current: 50 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Tube
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 150 us
Sensing Method: Transmissive, Slotted
Slot Width: 3 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
SHARP MICROELECTRONICS