Solid State Relays - PCB Mount

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm 582In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 2.454In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm 1.431In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 376In Stock
600Expected 10/03/2026
Min.: 1
Mult.: 1

Tube PCB Mount 5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm 857In Stock
600Expected 07/04/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay DIP 8 303In Stock
1.200Expected 17/07/2026
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 346In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm 57In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm 189In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm 25In Stock
1.850On Order
Min.: 1
Mult.: 1

Tube PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay DIP 8 105In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay DIP 8 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) DIP-8 MOSFET 30 mA - 40 C + 85 C G3VM