U121-B-V11

M5Stack
170-U121-B-V11
U121-B-V11

Mfr.:

Description:
Cameras & Camera Modules M5Stack PoE Camera with Wi-Fi (OV3660)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
208,51 kr. 208,51 kr.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
RJ-45
64 mm x 24 mm x 18 mm
Brand: M5Stack
Factory Pack Quantity: 10
Subcategory: Cameras & Accessories
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

U121 PoECAM PoE Camera

m5Stack U121 PoECAM PoE Camera is an open-source fully programmable camera integrating PoE (Power Over Ethernet). This item is an ESP32-based webcam with a W5500 embedded Ethernet controller plus a 200W pixel image sensor (OV2640). PoECAM is equipped with a combination of 8MB PSRAM and 16MB Flash large memory. This small device has a flexible power supply and allows the user to get a stable image by connecting the network cable in just two steps. The device is excellent for monitoring a warehouse, getting auto image acquisition, and more.