Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
LITEON Transistor Output Optocouplers P/C LTV817A-V STD. TYPE VDE 1.808In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms 50 % 600 % 50 mA 1.2 V 35 V 200 mV 4 us 3 us - 30 C + 110 C Tube
LITEON Transistor Output Optocouplers 20% 3.75KV 4 Pin AC Optocoupler 10.219In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-4 1 Channel 3750 Vrms NPN Phototransistor 20 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers P/C LTV-214 STD. TYPE 122In Stock
6.000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 20 % 400 % 50 mA 1.2 V 80 V 50 mA 400 mV 3 us 4 us 200 mW - 55 C + 110 C Reel, Cut Tape
LITEON Transistor Output Optocouplers P/C LTV-214-B-G STD. TYPE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms NPN Phototransistor 20 % 400 % 50 mA 1.2 V 80 V 50 mA 400 mV 3 us 4 us 200 mW - 55 C + 110 C Reel, Cut Tape