AAAF5060QBFSEEZGS

Kingbright
604-F5060QBFSEEZGS
AAAF5060QBFSEEZGS

Mfr.:

Description:
Multi-Colour LEDs RGB 621/525/465nm 1300/1000/400mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 564 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,59 kr. 10,59 kr.
7,25 kr. 72,50 kr.
5,44 kr. 544,00 kr.
Full Reel (Order in multiples of 500)
4,65 kr. 2.325,00 kr.
4,39 kr. 4.390,00 kr.
4,18 kr. 10.450,00 kr.
3,99 kr. 19.950,00 kr.
3,79 kr. 37.900,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
2024 (5060 metric)
RGB
621 nm, 525 nm, 465 nm
100 deg
20 mA
2 V, 3.3 V, 3.3 V
350 mW
Colorless
3.2 mm
Round Flat
Water Clear
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.4 mm
Length: 5 mm
Luminous Intensity: 1300 mcd, 1000 mcd, 400 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 6 mm
Part # Aliases: KAAF-5060QBFSEEZGS
Unit Weight: 163,747 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99