LI-CAM-M034

Leopard Imaging
931-LI-CAM-M034
LI-CAM-M034

Mfr.:

Description:
Cameras & Camera Modules Aptina MT9M034 HD IP CAMERA BOARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.130,41 kr. 1.130,41 kr.

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Cameras & Camera Modules
RoHS:  
Camera Boards
IP Camera Boards
1280 x 960
I2C
High Definition Camera Module
30 fps
H.264
Brand: Leopard Imaging
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8529907700
ECCN:
EAR99

HD IPCamera Boards

Leopard Imaging HD IPCamera Boards are high-resolution digital camera modules. Leopard Imaging provides the Time-to-Market camera development kit with a seamless interface to TI IPCamera with a standard 36-pin ZIP connector interface as well as Leopardboard 365 or Leopardboard 368 through an adapter board LI-VCAMADAPTER. Leopard Imaging HD IPCamera Boards produce extraordinarily clear, sharp digital pictures, and are capable of capturing both continuous video and single frame, which makes them ideal for the surveillance industry and machine vision industry. Leopard Imaging provides patches on IPNC-MT5 Ver2.6 to have each camera module function as standard IPCamera with either 720p or 1080p @30fps H.264 streaming. Each hardware platform includes Leopardboard 36x, LI-VCAMADAPTER, and the selected camera module.