1319569

Phoenix Contact
651-1319569
1319569

Mfr.:

Description:
Task Lighting PLD E 409 W 350

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Task Lighting
Enclosure Light
LED
White
5000 K
24 V AC/DC
265 V AC/DC
700 lm
350 mm
30 mm
40 mm
IP20
6 W
Push-In
Screw/ Magnet Mount
Polycarbonate (PC)
Brand: Phoenix Contact
Current Rating: 28 mA, 250 mA
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet LED Enclosures

Phoenix Contact Control Cabinet LED Enclosures are designed with integrated optics to ensure optimum illumination of control cabinets. The 400 Class Enclosures feature prismatic integration in the light cover for optimum illumination, while the 600 Class Enclosures achieve optimum illumination with integrated optics. Tool-free assembly is possible with the clip or integrated retaining hook systems. These systems allow several lights to be successively switched using either an integrated button or external position switch for the 400 Class or integrated motion sensor for the 600 Class.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
167
Expected 05/10/2026
142
Expected 04/12/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
933,54 kr. 933,54 kr.