Alpha Wire Solar Cable

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series
Alpha Wire Solar Cable 14AWG 2000V XLPE 1000ft SPOOL BLACK
Non-Stocked Lead-Time 10 Weeks

14 AWG Black 1000 ft 41 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 6.78 mm PV1430
Alpha Wire Solar Cable 8 AWG 2000V Photovoltaic Wire for Solar Energy, 100ft Black Non-Stocked Lead-Time 13 Weeks
Min.: 50
Mult.: 1

8 AWG Black 100 ft 168 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 9.91 mm PV0830
Alpha Wire Solar Cable 6 AWG 2000V Photovoltaic Wire for Solar Energy, 1000ft Black

6 AWG Black 1000 ft 266 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 11 mm PV0630
Alpha Wire Solar Cable 8 AWG 2000V Photovoltaic Wire for Solar Energy, 1000ft Black

8 AWG Black 1000 ft 168 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 9.91 mm PV0830