Lexium Robots

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Maximum Payload Maximum Reach Accuracy Rated Speed Supply Voltage - Min Supply Voltage - Max Degrees of Freedom IP Rating Body Material Power Consumption Minimum Operating Temperature Maximum Operating Temperature Cable Length Base Diameter Color Programming Number of Analogue Inputs Number of Discrete Inputs Number of Discrete Outputs Features
Schneider Electric Robots Lexium Cobot - Standard Robot max 3kg Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Collaborative Robot 3 kg 626 mm (24.65 in) +/- 0.02 mm Varies by Joint 24 VDC 24 VDC 6 DoF IP54 Aluminum 150 W 0 C + 50 C 6 m (19.69 ft) 129 mm (5.08 in) Green Graphical Drag and Drop 1 Input 2 Input 2 Output Teach-In Device: iPad and Android Apps
Schneider Electric Robots Lexium Cobot - Standard Robot max 5kg Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Collaborative Robot 5 kg 954 mm (37.56 in) +/- 0.02 mm Varies by Joint 24 VDC 24 VDC 6 DoF IP54 Aluminum 350 W 0 C + 50 C 6 m (19.69 ft) 158 mm (6.22 in) Green Graphical Drag and Drop 1 Input 2 Input 2 Output Teach-In Device: iPad and Android Apps
Schneider Electric Robots Lexium Cobot - Standard Robot max 7kg Non-Stocked
Min.: 1
Mult.: 1

Collaborative Robot 7 kg 819 mm (32.24 in) +/- 0.02 mm Varies by Joint 24 VDC 24 VDC 6 DoF IP54 Aluminum 350 W 0 C + 50 C 6 m (19.69 ft) 158 mm (6.22 in) Green Graphical Drag and Drop 1 Input 2 Input 2 Output Teach-In Device: iPad and Android Apps
Schneider Electric Robots Lexium Cobot - Standard Robot max 12kg Non-Stocked
Min.: 1
Mult.: 1

Collaborative Robot 12 kg 1327 mm (52.24 in) +/- 0.02 mm Varies by Joint 24 VDC 24 VDC 6 DoF IP54 Aluminum 500 W 0 C + 50 C 6 m (19.69 ft) 188 mm (7.4 in) Green Graphical Drag and Drop 1 Input 2 Input 2 Output Teach-In Device: iPad and Android Apps
Schneider Electric Robots Lexium Cobot - Standard Robot max 18kg Non-Stocked
Min.: 1
Mult.: 1

Collaborative Robot