Power Conditioners

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Input Voltage Output Voltage Output Power Voltage Regulation Accuracy Number of Outlets Mounting Type
SolaHD Power Conditioners 500VA MCR PORTABLE REGULATOR

120 V 120 V 500 VA +/- 3 % 4 Outlet Surface Mount
SolaHD Power Conditioners 2000VA 120V In/Out

120 V 120 V 2000 VA +/- 3 % 4 Outlet Surface Mount
SolaHD Power Conditioners 3000VA 120V In/Out

120 V 120 V 3000 VA +/- 3 % 4 Outlet Surface Mount
SolaHD Power Conditioners 3000VA 110-240V 50hZ

110 V, 120 V, 220 V, 240 V, 380 V, 415 V 110 V, 120 V, 220 V, 240 V 3000 VA +/- 3 % Surface Mount
SolaHD Power Conditioners 5KVA 3% VOLT REG

110 V, 120 V, 220 V, 240 V, 380 V, 415 V 110 V, 120 V, 220 V, 240 V 5000 VA +/- 3 % Surface Mount
SolaHD Power Conditioners 500VA MCR HW REGULATOR 50HZ

110 V, 120 V, 220 V, 240 V, 380 V, 415 V 110 V, 120 V, 220 V, 240 V 500 VA +/- 3 % 1 Outlet Surface Mount
SolaHD Power Conditioners 70VA MCR PORTABLE REGULATOR

120 V 120 V 70 VA +/- 3 % 4 Outlet Surface Mount
SolaHD Power Conditioners 750VA 120V In/Out

120 V 120 V 750 VA +/- 3 % 4 Outlet Surface Mount
SolaHD Power Conditioners 1000VA 120V In/Out

120 V 120 V 1 kVA +/- 3 % 4 Outlet Surface Mount
SolaHD Power Conditioners 1500VA 120V In/Out

120 V 120 V 1500 VA +/- 3 % 4 Outlet Surface Mount
SolaHD Power Conditioners 120VA MCR HW REGULATOR 50HZ

110 V, 120 V, 220 V, 240 V, 380 V, 415 V 110 V, 120 V, 220 V, 240 V 120 VA +/- 3 % 1 Outlet Surface Mount