Omron DC/DC Converters - DIN Rail Mount

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Omron Automation and Safety DC/DC Converters - DIN Rail Mount 10A Redundancy unit 73In Stock
1On Order
Min.: 1
Mult.: 1

Isolated 1 Output 5 V 30 V 10 A 1 kV 110 mm 32 mm 75.4 mm Industrial S8VKR
Omron Automation and Safety DC/DC Converters - DIN Rail Mount 20A Redundancy Unit 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 V 60 V 20 A 1 kV S8VKR
Omron Automation and Safety DC/DC Converters - DIN Rail Mount 12V 0.25A OUTPUT DC1 2-24 INPUT N/A
Min.: 1
Mult.: 1

Isolated 1 Output 18 V 12 V 24 V 12 V 250 mA 1.5 kV 65 mm 37.5 mm 75 mm S82S
Omron Automation and Safety DC/DC Converters - DIN Rail Mount 15V 0.5A OUTPUT DC12 -24 INPUT Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 18 V 10 V 27 V 15 V 500 mA 1.5 kV 65 mm 37.5 mm 75 mm S82S
Omron Automation and Safety DC/DC Converters - DIN Rail Mount 24V 0.3A OUTPUT DC12-24 INPUT Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 18 V 12 V 24 V 24 V 300 mA 1.5 kV Industrial S82S
Omron Automation and Safety DC/DC Converters - DIN Rail Mount Power Circuit Protec tor NO Com N/A
Min.: 1
Mult.: 1

Isolated 4 Output 10 W 24 V 19.2 V 26.4 V 30 V 4 A 30 V 4 A 94 mm 75 mm 115 mm Industrial S8M
Omron Automation and Safety DC/DC Converters - DIN Rail Mount Power Circuit Protec tor w/comm N/A
Min.: 1
Mult.: 1

Isolated 4 Output 10 W 24 V 19.2 V 26.4 V 30 V 4 A 30 V 4 A 94 mm 75 mm 115 mm Industrial S8M
Omron Automation and Safety DC/DC Converters - DIN Rail Mount Class 2 Pwr Circuit Protector N/A
Min.: 1
Mult.: 1

Isolated 4 Output 15 W 24 V 19.2 V 26.4 V 30 V 3.8 A 30 V 3.8 A 94 mm 75 mm 115 mm Industrial S8M