A139

M5Stack
170-A139
A139

Mfr.:

Description:
Power over Ethernet - PoE - Industrial POE Splitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
120
50
Pending
70
Expected 18/02/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
38,20 kr. 38,20 kr.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Splitters
1 Port
48 V
12 VDC
1 A
12 W
Required
Brand: M5Stack
DC Output Connector: 5.5 mm Barrel Plug
Height: 23 mm
Length: 82 mm
Load Regulation: Not Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Output Current-Channel 1: 1 A
Output Voltage-Channel 1: 12 V
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: PoE Splitters
Width: 28 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

FEATURED PRODUCTS
M5STACK