EDS5008

Lantronix
515-EDS5008
EDS5008

Mfr.:

Description:
Servers EDS 5000 Device Server, 8 port 100-240 VAC & 24/48 VDC inputs 1RU NA power cord

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.089,66 kr. 5.089,66 kr.

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Serial Device Servers
MA35DA
921.6 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
1 x RJ45, 1 x RJ45/SFP Combo, 8 x RS-232/422/485
Ethernet, RS-232/422/485
24 VDC, 100 VAC
48 VDC, 240 VAC
- 10 C
+ 60 C
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 44.3 cm x 17.5 cm x 4.36 cm
Flash: 512 MB
IP Rating: IP30
Power Consumption: 20 W
Product Type: Servers
Series: EDS 5000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 3,11 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.a.1

EDS5000 Rack-Mountable Device Servers

Lantronix EDS5000 Rack-Mountable Device Servers support 8x, 16x, and 32x serial ports to Ethernet (10/100/1000BASE-T or 100/1000 SFP). The Lantronix EDS5000 enables easy remote access and management of various serial-based equipment. This equipment includes security systems, medical devices, and POS terminals, with data speeds up to 921.6kbps.