110110110

Seeed Studio
713-110110110
110110110

Mfr.:

Description:
Routers Mini Router with Raspberry Pi Compute Module 4, Dual Gigabit Ethernet, 4GB RAM/32GB eMMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Routers
Routers
2 Port
PCIe, USB
5 VDC
5 VDC
0 C
+ 85 C
Brand: Seeed Studio
Description/Function: Mini Router with Raspberry Pi Compute Module 4
Product Type: Routers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Router with Raspberry Pi Compute Module 4

Seeed Studio Mini Router with Raspberry Pi Compute Module 4 is designed for soft router applications with dual Gigabit Ethernet ports and USB 3.0 ports. The Raspberry Pi Compute Module 4 is pre-installed with 4GB RAM and 32GB eMMC to enable fast boot-up times and a smooth overall experience. The installed CM4 can be replaced with any other CM4 needed.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.788,98 kr. 1.788,98 kr.