B43H207S

Lantronix
515-B43H207S
B43H207S

Mfr.:

Description:
Gateways BOLERO43 WATERPROOF (IP68-RATED) VEHICLE TRACKER FOR JAPAN - 10.8 V DC 48 V DC - LI-ION BATTERY BACKUP - IGNITION - CAN BUS X 1 - VERSATILE I/O X 2 - 1-WIRE INTERFACE X 1 - 3-WAY CONCURRENT GNSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Gateways
Telematic Devices
1 Wire
10.8 VDC
48 VDC
- 10 C
+ 60 C
70 mm x 52.5 mm x 20.6 mm
Bulk
Brand: Lantronix
IP Rating: IP68
Memory Type: SRAM
Operating Supply Voltage: 10.8 VDC to 48 VDC
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: LTE
Protocol - GPS, GLONASS: GPS/Galileo/GLONASS/BeiDou
RAM: 16 Mb
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808080
ECCN:
5A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.226,57 kr. 1.226,57 kr.