R130C-8P22-KQ

Banner Engineering
778-R130C-8P22-KQ
R130C-8P22-KQ

Mfr.:

Description:
Ethernet Modules R130C Series: 8 Port Discrete PNP IO-Link Hub; IO-Link Interface; 4-pin M12 QDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.116,31 kr. 1.116,31 kr.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Ethernet Modules
RoHS:  
IO-Links
8 x M12
38.4 kb/s
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Modules
Series: R130C
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 815360
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

R130C 8-Port Discrete IO-Link Hub

Banner Engineering R130C 8-Port Discrete IO-Link Hub cost-efficiently integrates up to 16 non-IO-Link devices into an IO-Link system using industry-standard top-exit M12-connectivity and 16-discrete PNP inputs. This IO-link hub, with its compact size and IP65, IP66, and IP67 ratings, can be conveniently mounted on a machine near sensors. This simplifies wiring, needing only one cable to an IO-Link master, eliminating costly PLC input cards and leading to smaller control cabinets. The R130C hub provides power to lighting products and other devices that draw higher currents with a shared 4 amps across ports, avoiding the use of splitters.