PB-32N10W-12K

Mallory Sonalert
539-PB-32N10W-12K
PB-32N10W-12K

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial IND SPKR 6-18VDC 75-82DB 1230HZ

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
132,34 kr. 132,34 kr.
105,19 kr. 1.051,90 kr.
95,34 kr. 2.383,50 kr.
89,30 kr. 4.465,00 kr.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 155 mA
Diameter: 31.7 mm
Dimensions: 45 mm x 31.7 mm x 24.6 mm
Frequency: 1.23 kHz
Height: 25 mm
Length: 45 mm
Mounting Style: Flange Mount
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: PB
Sound Pressure Level: 82 dBA
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Ding Dong
Type: Electromechanical
Voltage Rating: 18 VDC
Width: 45 mm
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8531801001
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Miniature Electronic Speakers

Mallory Sonalert Miniature Electronic Speakers feature a water-resistant mylar cone across all models. These speakers provide additional options in size and shape for applications that require more functionality than a piezo device offers. Mallory Sonalert Miniature Electronic Speakers are available as bare circular speakers, square speakers, low-profile square speakers, and mounted speakers. The speakers are ideally suited for applications within the industrial, transportation, and medical industries that use low-frequency sounds, voice, or complex sounds.