PR100250

KUNBUS
182-PR100250
PR100250

Mfr.:

Description:
PLC Controllers RevPi AIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
181
Expected 14/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.575,49 kr. 2.575,49 kr.

Product Attribute Attribute Value Select Attribute
KUNBUS
Product Category: PLC Controllers
RoHS:  
4 Input
2 Output
DIN Rail Mount
24 VDC
12 VDC
Analog
Analog
RevPi AIO
IP20
- 30 C
+ 55 C
111 mm x 23 mm x 96 mm
Brand: KUNBUS
Packaging: Blister Pack
Product Type: PLC Controllers
Factory Pack Quantity: 7
Subcategory: Controllers
Tradename: Revolution Pi
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8537109090
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RevPi Expansion Modules

KUNBUS RevPi Expansion Modules extend the RevPi base modules and include digital and analog IO modules as well as fieldbus gateways. Utilizing these expansion modules from KUNBUS ensures that engineers can meet specific requirements and needs for almost any application.

RevPi Analog IO (AIO) Module

KUNBUS RevPi Analog IO (AIO) Module offers four analog inputs for connecting analog sensors, such as a level or proximity sensor. By utilizing the RevPi AIO, the Revolution Pi system is expanded by four analog inputs, two analog outputs, and two RTD channels. Additionally, this AIO module has a 28-pin I/O connector at the front, and the inputs, outputs, and RTD channels are galvanically isolated to one another and to the logic circuit. KUNBUS RevPi AIO Module is protected against interference according to EN 61131-2 standards and operates in a -30°C to +55°C temperature range.