DFR0944

DFRobot
426-DFR0944
DFR0944

Mfr.:

Description:
PLC Controllers The EDGE102-DMX512 controller is an advanced lighting control system designed to manage stage, theater, and venue lighting using the DMX512 protocol. With a variety of interfacesincluding RS485, I2C, and UARTthis controller supports seamless connecti

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
375,31 kr. 375,31 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: PLC Controllers
RoHS:  
Panel Mount
24 V
12 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

DFR0944 ESP32-S3-Based DMX512 Lighting Controller

DFRobot DFR0944 ESP32-S3-Based DMX512 Lighting Controller is designed to manage stage, theater, and venue lighting via the DMX512 protocol. The DFRobot DFR0944 supports seamless integration with various sensors and devices through interfaces like RS485, I2C, and UART. The controller is compatible with Arduino, ESP32, and ESPHome for custom projects. Featuring programmable, sensor-based automation, it eliminates the need for traditional manual control. Its dual-core design, combining an ESP32-S3 processor and a dedicated DMX512 chip, ensures reliability, flexibility, and ease of use. Built-in Wi-Fi and BLUETOOTH® enable remote control and programming making it a versatile solution for modern lighting applications.