DFR0908

DFRobot
426-DFR0908
DFR0908

Mfr.:

Description:
PLC Controllers Raspberry Pi PLC Industrial Controller (Optoisolated Output)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.211,84 kr. 4.211,84 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: PLC Controllers
RoHS:  
PLC Industrial Controller
52 Input
8 Output
Panel Mount
25.4 V
11.4 V
0 C
+ 50 C
701 mm x 119.5 mm x 101 mm
Analogue / Digital: Analog / Digital
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

Raspberry Pi PLC Industrial Controllers

DFRobot Raspberry Pi PLC Industrial Controllers have up to 36 digital inputs, 16 analog inputs, 8 analog outputs, and 6 interrupt. The controllers also contain several communication ports like, the CAN bus, double Ethernet port, double RS-485, WiFi, BLUETOOTH®, which provide great flexibility and control. This PLC runs a Linux or a Raspberry Pi OS.