MEAN WELL PLC Controllers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
MEAN WELL PLC Controllers Expansion Unit 20.4-28.8Vdc 15W Digital Input 16Ch, Digital Output 16Ch including 4 high speed PWM 24Vdc 0.5A
4In Stock
Min.: 1
Mult.: 1

PLC Architecture 20 Input 16 Output DIN Rail Mount 28.8 V 20.4 V Analog, Digital Digital PLC-DPLC 0 C + 55 C 144 mm x 90 mm x 58.3 mm
MEAN WELL PLC Controllers 20.4-28.8Vdc 15W Digital Input 16Ch including 4 high speed counter, MODBus, Digital Output 16Ch including 4 high speed PWM 24Vdc 0.5A
2In Stock
4Expected 31/07/2026
Min.: 1
Mult.: 1

PLC Architecture 18 Input 16 Output DIN Rail Mount 28.8 V 20.4 V Analog, Digital Digital PLC-DPLC 0 C + 55 C 144 mm x 90 mm x 60.3 mm
MEAN WELL PLC Controllers 12V/24V 20A MPPT Solar Controller
6On Order
Min.: 1
Mult.: 1

24 V 12 V PV-ML IP32 - 35 C + 45 C 210 mm x 151 mm x 59.5 mm
MEAN WELL PLC Controllers 12V/24V/36V/48V 60A MPPT Solar Controller
4In Stock
Min.: 1
Mult.: 1

24 V 12 V PV-ML IP32 - 35 C + 45 C 285 mm x 205 mm x 93 mm
MEAN WELL PLC Controllers DALI-2 controller function 7.68W
12In Stock
Min.: 1
Mult.: 1

1 Input 2 Output DIN Rail Mount 305 VAC, 430 VDC 100 VAC, 140 VDC OLED DLC-02 - 25 C + 45 C 144 mm x 90 mm x 58.3 mm
MEAN WELL PLC Controllers 12V/24V 40A MPPT Solar Controller
8On Order
Min.: 1
Mult.: 1

24 V 12 V PV-ML IP32 - 35 C + 45 C 238 mm x 173 mm x 72.5 mm