IEC-9-LR-O-003

Digi
888-IEC-9-LR-O-003
IEC-9-LR-O-003

Mfr.:

Description:
I/O Controllers Industrial Edge Controller, LoRaWAN, 868/900MHz, PCA only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: I/O Controllers
RoHS:  
Analog / Digital
Chassis Mount
1 Input
Brand: Digi
IP Rating: IP65
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
943,09 kr. 943,09 kr.