Relay Module Industrial Relays

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Product Type Contact Termination Relay Contact Form Contact Current Rating Coil Termination Coil Type Coil Voltage Coil Resistance Coil Current Switching Voltage Contact Material IP Rating Series Length Width Height Packaging
Phoenix Contact Industrial Relays RIF-1-RPT-LDP-12DC/ 1X21 436In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 11 A Push-In Non-Latching 12 VDC 33 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 RIF-1 75 mm 16 mm 96 mm
Phoenix Contact Industrial Relays RIF-1-RPT-LDP-24DC/ 2X21/FG 120In Stock
1.190On Order
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In DPDT (2 Form C) 6 A Push-In Non-Latching 24 VDC 30 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 RIF-1 70 mm 16 mm 96 mm
Phoenix Contact Industrial Relays RIF-0-RPT-M-24DC/21 245In Stock
200Expected 15/09/2026
Min.: 1
Mult.: 1
DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 10 A Push-In Non-Latching 24 VDC 9 mA 250 VAC, 250 VDC Silver Tin IP20 RIF-0 77.7 mm 6.2 mm 92.5 mm
Phoenix Contact Industrial Relays PLC-RPT- 24DC/21-21/ EX 414In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In DPDT (2 Form C) 6 A Push-In Non-Latching 24 VDC 18 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 PLC-RPT/EX 94 mm 14 mm 80 mm
Phoenix Contact Industrial Relays PLC-RPT-120UC/21-21/ EX 57In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In DPDT (2 Form C) 6 A Push-In Non-Latching 120 VAC 4.5 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 PLC-RPT/EX 94 mm 14 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC-24DC/21HC/EX 58In Stock
50Expected 06/10/2026
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw 1 Form C (SPDT-NO, NC) 10 A Screw Non-Latching 24 VDC 18 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 PLC-RSC/EX 94 mm 14 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC-12DC/21/EX 127In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw 1 Form C (SPDT-NO, NC) 6 A Screw Non-Latching 12 VDC 15.3 mA 250 VAC, 250 VDC Silver Tin IP20 PLC-RSC/EX 94 mm 6.2 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC-120UC/21/EX 122In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw 1 Form C (SPDT-NO, NC) 6 A Screw Non-Latching 120 VAC 3.5 mA 250 VAC, 250 VDC Silver Tin IP20 PLC-RSC/EX 94 mm 6.2 mm 80 mm
Phoenix Contact Industrial Relays PLC-RPT-24DC/21/EX 278In Stock
270Expected 13/10/2026
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 6 A Push-In Non-Latching 24 VDC 9 mA 250 VAC, 250 VDC Silver Tin IP20 PLC-RPT/EX 94 mm 6.2 mm 80 mm
Phoenix Contact Industrial Relays PLC-RPT-24UC/2X21/FG 210In Stock
Min.: 1
Mult.: 1
DIN Rail Industrial Relays Relay Module Push-In DPDT (2 Form C) 6 A Push-In Non-Latching 24 VDC 30 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 104 mm 14 mm 80 mm
Phoenix Contact Industrial Relays EMG 17-REL/KSR- 24/2 18In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw DPDT (2 Form C) 5 A Screw Non-Latching 24 VAC, 24 VDC 18 mA 250 VAC, 250 VDC Silver Nickel (AgNi) EMG REL 62.5 mm 17.5 mm 75 mm
Phoenix Contact Industrial Relays 19.2VDC to 26.4VDC, 0.19W, 1 Changeover Contact Relay Module 22In Stock
22On Order
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw 1 Form C (SPDT-NO, NC) 6 A Screw Non-Latching 24 VDC 8 mA 250 VAC, 250 VDC Silver Tin IP20 295 62.5 mm 17.5 mm 75 mm
Phoenix Contact Industrial Relays PLC-RSC- 48DC/21 60In Stock
240Expected 10/11/2026
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw 1 Form C (SPDT-NO, NC) 6 A Screw Non-Latching 48 VDC 4.8 mA 250 VAC, 250 VDC Silver Tin IP20 PLC-RSC 94 mm 6.2 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC-230UC/21 180In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw 1 Form C (SPDT-NO, NC) 6 A Screw Non-Latching 230 VAC 3.2 mA 250 VAC, 250 VDC Silver Tin IP20 PLC-RSC 94 mm 6.2 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC- 24DC/1/ACT RELAY PN 651-2961105 274In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw SPST (1 Form A) 6 A Screw Non-Latching 24 VDC 10 mA 250 VAC, 250 VDC Silver Tin IP20 PLC-RSC 94 mm 6.2 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC- 24DC/21AU RELAY PN 651-2961121 284In Stock
920On Order
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw SPST (1 Form A) 50 mA Screw Non-Latching 24 VDC 10 mA 30 VAC, 36 VDC Silver Tin IP20 PLC-RSC 94 mm 6.2 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC- 24DC/21-21 RELAY PN 651-2961192 376In Stock
5.500Expected 12/10/2026
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw DPDT (2 Form C) 6 A Screw Non-Latching 24 VDC 15.3 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 PLC-RSC 94 mm 14 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC-24UC/21-21 RELAY PN 651-2961192 398In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw DPDT (2 Form C) 6 A Screw Non-Latching 24 VAC, 24 VDC 15.3 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 PLC-RSC 94 mm 14 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC-120UC/21-21 RELAY PN 651-2961202 235In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw DPDT (2 Form C) 6 A Screw Non-Latching 120 VAC, 120 VDC 4.5 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 PLC-RSC 94 mm 14 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC- 24UC/21-21A RELAY PN 651-296121 104In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw DPDT (2 Form C) 50 mA Screw Non-Latching 24 VAC, 24 VDC 17.5 mA 30 VAC, 36 VDC Silver Nickel (AgNi) IP20 PLC-RSC 94 mm 14 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC-24DC/21-21AU RELAY PN 651-2961215 230In Stock
530On Order
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw DPDT (2 Form C) 50 mA Screw Non-Latching 24 VDC 15.3 mA 30 VAC, 36 VDC Silver Nickel (AgNi) IP20 PLC-RSC 94 mm 14 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC- 12DC/21-21 281In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw DPDT (2 Form C) 6 A Screw Non-Latching 12 VDC 33 mA 30 VAC, 36 VDC Silver Nickel (AgNi) IP20 PLC-RSC 94 mm 14 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC-12DC/21-21AU 44In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw DPDT (2 Form C) 50 mA Screw Non-Latching 12 VDC 33 mA 30 VAC, 36 VDC Silver Nickel (AgNi) IP20 PLC-RSC 94 mm 14 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC-24DC/21HC RELAY PN 651-2961312 947In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw 1 Form C (SPDT-NO, NC) 10 A Screw Non-Latching 24 VDC 15.3 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 PLC-RSC 94 mm 14 mm 80 mm
Phoenix Contact Industrial Relays PLC-RSC 125DC/21 124In Stock
Min.: 1
Mult.: 1

DIN Rail Industrial Relays Relay Module Screw 1 Form C (SPDT-NO, NC) 6 A Screw Non-Latching 125 VDC 3 mA 250 VAC, 250 VDC Silver Tin IP20 PLC-RSC 94 mm 6.2 mm 80 mm