USB Routers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Morse Micro Routers HaLowLink2, Wi-Fi HaLow Router w/ External Antenna, Configured for USA
543In Stock
320On Order
Min.: 1
Mult.: 1
Routers USB 0 C + 40 C 88 mm x 68 mm x 24 mm DRAM 256 MB
Teltonika Routers Global 4G edge router. CAT4. Docker support. Wi-Fi 6. Dual-core 1.3 GHz CPU, 1 GB RAM, and 8 GB flash memory. GPS. USB. 5 x Ethernet ports. 2 x SIM. eSIM. Region: Global. PSU: EU 17In Stock
Min.: 1
Mult.: 1

Routers 5 x RJ45, 1 x USB A USB 9 V 50 V - 40 C + 65 C 130.4 mm x 104 mm x 42.6 mm 8 GB IP30 24 W 1 GB
Teltonika Routers Routers 5G router, dual-band Wi-Fi 6.Cellular speeds of up to 3.4 Gbps. Increased processing capacity for edge computing applications. SA and NSA 5G, 4G (Cat 20) and 3G. Regions: EMEA, APAC, Brazil. European power supply unit.** HW modificationRAM: 29In Stock
10Expected 21/09/2026
Min.: 1
Mult.: 1

Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 130.4 mm x 103.4 mm x 42.6 mm 16 MB IP30 DDR3, DDR4 20.2 W 512 MB, 1 GB WPA2
Morse Micro Routers HaLowLink2, Wi-Fi HaLow Router w/ External Antenna, Configured for Europe
104In Stock
168On Order
Min.: 1
Mult.: 1
Routers USB 0 C + 40 C 88 mm x 68 mm x 24 mm DRAM 256 MB
Teltonika Routers Routers 5G router, dual-band Wi-Fi 6.Cellular speeds of up to 3.4 Gbps. Increased processing capacity for edge computing applications. SA and NSA 5G, 4G (Cat 20) and 3G. Regions: EMEA, APAC, Brazil. European power supply unit.** HW modificationRAM: 1 1In Stock
Min.: 1
Mult.: 1

Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 130.4 mm x 103.4 mm x 42.6 mm 16 MB IP30 DDR3, DDR4 20.2 W 512 MB, 1 GB WPA2
Morse Micro Routers HaLowLink2, Wi-Fi HaLow Router w/ External Antenna, Configured for Australia
38In Stock
224On Order
Min.: 1
Mult.: 1
Routers USB 0 C + 40 C 88 mm x 68 mm x 24 mm DRAM 256 MB
Morse Micro Routers HaLowLink2, Wi-Fi HaLow Router w/ External Antenna, Configured for Japan
22In Stock
28Expected 06/10/2026
Min.: 1
Mult.: 1
Routers USB 0 C + 40 C 88 mm x 68 mm x 24 mm DRAM 256 MB
Teltonika Routers 4G CAT6 cellular router with Telit. WIFI 2,4 and 5. Dual SIM, eSIM. 5 ethernet ports. USB. GPS. Region: Global. Ppwer supply: EU
1In Stock
20On Order
Min.: 1
Mult.: 1

Routers MIPS1004Kc 6 GHz 867 Mb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 104 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA, WPA2, WPA3

Teltonika Routers Cellular Router. 5G router with USA Telit module, SA & NSA. 4G CAT19, Dual SIM. eSIM x 7 profiles. 5 x Ethernet, WIFI 5, GPS, USB. Regions: Global. PSU: USA. Certified with AT&T, Verizon
28In Stock
Min.: 1
Mult.: 1

Routers 880 MHz 5 Port USB 9 V 50 V - 40 C + 75 C 132 mm x 44.2 mm x 95 mm 16 MB, 256 MB IP30 DDR3 14 W 256 MB


Teltonika Routers Cellular Router. 5G router with European Telit module, SA & NSA. 4G CAT19, Dual SIM. eSIM x 7 profiles. 5 x Ethernet, WIFI 5, GPS, USB. Regions: Global. PSU: European 10In Stock
10Expected 14/09/2026
Min.: 1
Mult.: 1

Routers 880 MHz 5 Port USB 9 V 50 V - 40 C + 75 C 132 mm x 44.2 mm x 95 mm 16 MB, 256 MB IP30 DDR3 14 W 256 MB

Teltonika Routers Wired Wi-Fi Router 802.11b/g/n/ac Wave 2 (WiFi 5) with 867 Mbps 107In Stock
Min.: 1
Mult.: 1

Routers 880 MHz 867 Mb/s 4 Port USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 95.2 mm x 32.2 mm 16 MB, 256 MB IP30 DDR3 8.65 W 256 MB
Teltonika Routers Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, WiFi 5 Ghz, GPS, USB, 5 x Ethernet. Region: USA, Canada. Power supply: USA. Certified: Verizon, T-Mobile, AT&T, FirstNet
111In Stock
Min.: 1
Mult.: 1

Routers 880 MHz 1 Gb/s USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 95.1 mm 16 MB, 256 MB IP30 18 W 256 MB WPA2, WPA3-EAP

Teltonika Routers 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. European power supply unit. 63In Stock
Min.: 1
Mult.: 1

Routers ARM Cortex A7 717 MHz 3.3 Gb/s 5 Port USB 9 V 50 V - 40 C + 75 C 132 mm x 44.2 mm x 95.1 mm 256 MB IP30 Flash 18 W 256 MB
Lantronix Routers 5G Release 16 Sub 6 Industrial Grade Router (Global) 1 LAN PORT 2.5GE, USB
9In Stock
Min.: 1
Mult.: 1

Routers 900 Mb/s 6 Port USB 8 V 40 V - 30 C + 70 C 143.5 mm x 110.5 mm x 30 mm IP41 Bulk

Teltonika Routers Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, GNSS (GPS), 4 x Ethernet, USB. Regions: EMEA, Australia, Brasil. European power supply 12In Stock
Min.: 1
Mult.: 1

Routers 880 MHz 42 Mb/s 4 Port USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 95.1 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 9.82 W 256 MB

Teltonika Routers Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, USB. Regions: EMEA, Australia, Brasil. European power supply 19In Stock
Min.: 1
Mult.: 1

Routers 880 MHz 42 Mb/s 4 Port USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 95.1 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 12.3 W 256 MB
Seeed Studio Routers reRouter CM4 102032 - Raspberry Pi Based Mini Router, Travel Router, Dual Gigabit Ethernet, OpenWRT OS
25In Stock
Min.: 1
Mult.: 1

Routers USB - 40 C + 85 C 75 mm x 64 mm x 21 mm LPDDR4
Teltonika Routers Routers Managed Ethernet router. 5 x Fast Ethernet ports, USB 2.0. Region: Europe, EMEA. European power supply unit 166In Stock
230On Order
Min.: 1
Mult.: 1

Routers Mediatek, MIPS 24KEc 580 MHz 100 Mb/s USB 9 VDC 30 VDC - 40 C + 75 C 100 mm x 30 mm x 85 mm 16 MB IP30 DDR2 3.8 W 128 MB
Teltonika Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, WiFi 5 Ghz, GPS, USB, 5 x Ethernet. Region: Japan. Power supply: Japan. Certified: Giteki
29On Order
Min.: 1
Mult.: 1

Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 95.1 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA2
MultiTech Routers LTE Cat 4 Cellular Router w/Wi-Fi and EU/GB Accessory Kit for European Union/United Kingdom
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
LTE Routers 850 MHz to 2.1 GHz 4 Port USB 12 VDC 48 VDC - 10 C + 60 C 187 mm x 110 mm x 31 mm VLAN
Weidmuller Routers IE-SR-2GT-LAN-FN
Non-Stocked
Min.: 1
Mult.: 1
Industrial Security Routers 100 Mb/s 2 Port USB 24 V 24 V - 20 C + 70 C 140 mm x 170 mm x 35 mm IP20 IPv4, Layer-3
Advantech Routers Cellular Router, Cat4, EMEA, 5x ETH Non-Stocked
Min.: 1
Mult.: 1

Cellular Routers ARM Cortex A8 1 GHz 5 Port USB 10 VDC 60 VDC - 40 C + 75 C 97 mm x 55 mm x 125 mm 256 MB IP30 RAM 11 W 802.1X, AES, WEP, WPA, WPA2, TKIP