International Power Linear Power Supplies

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Length Width Height Open Frame/Enclosed Industry
International Power Linear Power Supplies
International Power Linear Power Supplies +/-15V 0.4A Made in the USA
100 VAC, 120 VAC, 220 VAC, 240 VAC 2 Output 500 mVDC, 15 VDC 400 mA - 500 mVDC, - 15 VDC 400 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame
International Power Linear Power Supplies
192 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 4 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Linear Power Supplies
48 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 1 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Linear Power Supplies 12V OUTPUT PROTECTOR Made in the USA
144 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 12 A Chassis Open Frame Industrial
International Power IHBB524
International Power Linear Power Supplies 5V 3A, 24V 1.2A Linear Power Supply
International Power ICP162
International Power Linear Power Supplies 5V@3A -5V@.6A 24V@5A Made in the USA
15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A - 5 VDC 600 mA Chassis 279.4 mm 123.7 mm 81.3 mm Open Frame Industrial
International Power IHC28-2 (32V NOMINAL)
International Power Linear Power Supplies
56 W 100 VAC to 240 VAC 1 Output 28 VDC 2 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power IHD5-12/OVP-519
International Power Linear Power Supplies 3V 10A Linear power supply made in the USA
International Power Linear Power Supplies 48V 1.5A Made in the USA
100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 V 1.5 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power IHCC512-509
International Power Linear Power Supplies 5V 6A, 12-15V 2.5A Made in the USA
100 VAC to 240 VAC 2 Output 5 V 6 A 12 V to 15 V 2.5 A Chassis 238.25 mm 123.7 mm 69.85 mm Open Frame Industrial

International Power Linear Power Supplies +24V 4.8A PWR SPLY Made in the USA
115 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 4.8 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial

International Power Linear Power Supplies TRIPLE OUT PWR SPLY Made in the USA
10 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 2 A 12 VDC to 15 VDC 400 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies 175-210V PWR SPLY Made in the USA
25 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 175 VDC to 210 VDC 120 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linear Power Supplies
145 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 3 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial
International Power Linear Power Supplies +12V 1.7A PWR SUPPLY Made in the USA
20 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 1.7 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies +48V 0.5A PWR SPLY Made in the USA
24 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 500 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linear Power Supplies ADJUSTABLE PWR SPLY Made in the USA
23 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 1.5 A, 1.7 A - 15 VDC, - 12 VDC 1.5 A, 1.7 A Chassis 177.8 mm 123.95 mm 74.93 mm Open Frame Industrial

International Power Linear Power Supplies 5 12/15V PWR SPLY Made in the USA
15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A 12 VDC, 15 VDC 3 A, 3.4 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial
International Power Linear Power Supplies +24C 2.4A PWR SPLY Made in the USA
58 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 2.4 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Linear Power Supplies TRIPLE OUT PWR SPLY Made in the USA
30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 6 A 12 VDC to 15 VDC 800 mA, 1 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial

International Power Linear Power Supplies TRPL OUTPUT PWR SPLY Made in the USA
60 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 12 A 12 VDC, 15 VDC 3 A, 3.4 A Chassis 381 mm 123.95 mm 115.57 mm Open Frame Industrial

International Power Linear Power Supplies
75 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 5 A - 15 VDC, - 12 VDC 5 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Linear Power Supplies +24V 7.2A PWR SPLY Made in the USA
173 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 7.2 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Linear Power Supplies 24V20A UNREG PWR SUP Made in the USA
480 W 108 VAC, 120 VAC, 132 VAC, 216 VAC 1 Output 24 VDC 20 A Chassis Open Frame Industrial