BLE Sub-GHz Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Powercast Sub-GHz Modules PowerSpot Transmitter - 915 MHz - 3 watts
4In Stock
Min.: 1
Mult.: 1
915 MHz 3 W 5 V - 20 C + 40 C 185.4 mm x 53.3 mm x 35.6 mm
ROHM Semiconductor Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 12.7 dBm UART 2.7 V 3.6 V 46 mA 30 mA - 20 C + 80 C 22 mm x 33.5 mm x 3.9 mm Tray
ROHM Semiconductor Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 13 dBm UART 2.6 V 3.6 V 45 mA 25 mA - 30 C + 85 C Pin 19 mm x 15 mm x 3 mm Sub GHz Reel