- 30 C Sub-GHz Modules

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
ROHM Semiconductor Sub-GHz Modules Wi-SUN SubGHz Module with 32-bit MCU
52In Stock
Min.: 1
Mult.: 1
: 800

920 MHz 12.8 dBm GPIO, UART 3.3 V 3.3 V 40 mA 20 mA - 30 C + 85 C 19 mm x 15 mm x 2.6 mm Reel, Cut Tape
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-II 868MHz CE App Not FCC Approved 22In Stock
Min.: 1
Mult.: 1
: 400

WIRL-WMB8 868 MHz 14 dBm UART 2 V 3.6 V 53 mA 30 mA - 30 C + 85 C 27 mm x 17 mm x 3.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I USB Radio Stick 2In Stock
9Expected 24/07/2026
Min.: 1
Mult.: 1

WIRL-WMB8 868 MHz 11 dBm SPI, UART 2.2 V 3.6 V 31 mA 22 mA - 30 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
RF Solutions Sub-GHz Modules AM Miniature SIL Transmitter Module 28In Stock
Min.: 1
Mult.: 1

433 MHz 3 V 12 V 18 mA - 30 C + 60 C 13 mm x 11.6 mm x 5.2 mm
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-I 868MH CE App Not FCC Approved Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO8 868 MHz 11 dBm UART 2.2 V 3.6 V 31 mA 22 mA - 30 C + 85 C 27 mm x 17 mm x 3.6 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO4 Thadeus Radio Module 434MHz Non-Stocked Lead-Time 30 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO4 434 MHz 10 dBm UART 2.2 V 3.6 V 34 mA 24 mA - 30 C + 85 C External 27 mm x 17 mm x 3.6 mm Sub GHz Reel
ROHM Semiconductor Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 13 dBm UART 2.6 V 3.6 V 45 mA 25 mA - 30 C + 85 C Pin 19 mm x 15 mm x 3 mm Sub GHz Reel