TnL-FIT203

IoTize
220-TNL-FIT103
TnL-FIT203

Mfr.:

Description:
Sub-GHz Modules Module contactless NFC + antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
IoTize
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
TnL
13.56 MHz
S3P, SWD, UART
2.3 V
3.6 V
1 mA
1 mA
- 20 C
+ 55 C
28 mm x 38 mm x 3 mm
NFC
Brand: IoTize
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 20
Subcategory: Wireless & RF Modules
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TapNLink NFC Module

IoTize TapNLink NFC Module is a complete solution for instant integration of wireless connectivity that links electronics to mobile devices and the Cloud. This solution can add network connectivity without redesigning existing systems or recoding firmware. It supports integrators with software and features for instant creation of customized Human Machine Interfaces (HMI) that run on mobile devices, configurable access control, security, and Cloud integration.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Quantities greater than 146 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
225,52 kr. 225,52 kr.
197,17 kr. 1.971,70 kr.
187,25 kr. 3.745,00 kr.
169,57 kr. 16.957,00 kr.
163,67 kr. 42.554,20 kr.