eRA900TRS-FCC

LPRS
471-ERA900TRS-FCC
eRA900TRS-FCC

Mfr.:

Description:
Sub-GHz Modules Euro/US 868/915MHz eRA Trans RF Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
308,62 kr. 308,62 kr.
284,97 kr. 2.849,70 kr.
261,17 kr. 6.529,25 kr.
241,41 kr. 24.141,00 kr.
229,54 kr. 57.385,00 kr.

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
eRA
804 MHz to 940 MHz
5 mW
UART
2.5 V
5.5 V
32 mA
21 mA
- 40 C
+ 85 C
Pin
38 mm x 4 mm x 14 mm
ISM
Bulk
Brand: LPRS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Description/Function: Radio module is a complete sub-system that combines a high performance very low power RF transceiver, a microcontroller and a voltage regulator
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Tradename: easyRadio
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525600000
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
EAR99

LPRS easyRadio Advanced Modules

LPRS easyRadio Advanced (eRA) modules feature narrow-band operation and an improved transmitting range of up to 1.6 miles. The eRA modules have the ability to change the bandwidth of the radio from 150KHz to 12.5KHz, while still maintaining narrow-band performance. Internal temperature measurement ensures less than 1.5KHz frequency drift from ambient 20°C over a range of -40°C to +85°C. The eRA modules use the LPRS easyRadio protocol and can be easily upgraded using free flash firmware tools from LPRS. A user-configurable self-coding system enables interfacing to other raw data modules in both FSK (FM) and ASK (AM) modulation.