HUM-868-PRC

TE Connectivity / Linx Technologies
712-HUM-868-PRC
HUM-868-PRC

Mfr.:

Description:
Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 640   Multiples: 128
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
182,25 kr. 116.640,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
HumPRC
863 MHz to 870 MHz
9.5 dBm
UART
2 V
3.6 V
40.5 mA
23.5 mA
- 40 C
+ 85 C
11.43 mm x 13.97 mm x 1.78 mm
Tray
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 2 V to 3.6 V
Product: RF Transceivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 128
Subcategory: Wireless & RF Modules
Tradename: HumPRC
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C

HumPRC™ 868MHz RF Modules

TE Connectivity / Linx Technologies HumPRC™ 868MHz RF Modules provide long-range transmission utilizing Listen Before Talk and Adaptive Frequency Agility (AFA). The HumPRC™ 868MHz RF modules offer eight status lines to set up in any combination of inputs and outputs. These RF modules are housed in a compact reflow-compatible SMD package, require no external RF components except an antenna, to simplify integration, and lower assembly costs. Features include 128-bit AES encryption, Polite Spectrum Access (PSA), and fully interoperable with all HumPRO series devices and gateways. Typical applications include data applications for seamless integration with sensor and control IoT applications.