+ 85 C RF Modules

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, DC - 4000 MHz, 50ohm
67On Order
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Tray
HUBER+SUHNER RF Modules Receiver, 6 GHz, DIN Rail, 1 RF OUT, 1 FO IN
3Expected 21/10/2026
Min.: 1
Mult.: 1

RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 50mW, u.FL Jack, CE Approved
120Expected 12/07/2027
Min.: 1
Mult.: 1

RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 ma - 40 C + 85 C u.FL Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL, 50mW, u.FL Jack, CE Approved
240Expected 24/06/2027
Min.: 1
Mult.: 1

RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 ma - 40 C + 85 C u.FL Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, Japan
360Expected 16/10/2026
Min.: 1
Mult.: 1
RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, India
360Expected 16/10/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, Japan
450Expected 16/10/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, India
450Expected 16/10/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, SMT, North America
180Expected 31/08/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee XR PRO, 900 MHz, DigiMesh, Chip Antenna, Surface Mount
108Expected 18/01/2027
Min.: 1
Mult.: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
Mini-Circuits ZX76-WS+
Mini-Circuits RF Modules SER CONT CABLE W/O CONN RoHS
49Expected 29/09/2026
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Bulk
Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I USB Radio Stick
4Expected 11/09/2026
Min.: 1
Mult.: 1

WIRL-PRO2 Radio Modules 2.4 GHz 4 dBm USB 1.8 V 3.6 V - 40 C + 85 C Internal 67.75 mm x 23.65 mm x 12 mm Bulk
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), Chip antenna, SMT, Europe
36Expected 16/10/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), Chip antenna, SMT, North America
36Expected 16/10/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, SMT, North America
36Expected 21/08/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, SMT, Europe
36Expected 16/10/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, SMT, Europe
36Expected 16/10/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, Through-hole, North America
20Expected 16/10/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.088 in x 0.96 in x 0.271 in Tray
Fairview Microwave RF Modules 0/180 Degrees Bi-Phase Modulator from 500 MHz to 1 GHz with TTL Control, 15nsec Speed and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
500 MHz to 1 GHz - 40 C + 85 C Bag
Wurth Elektronik RF Modules WIRL-PRO2 Thyrone-e Module 2.4GHz Compact Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

WIRL-PRO2 Radio Modules 2.402 GHz to 2.48 GHz 4 dBm UART 1.8 V 3.6 V 9.3 mA 6.8 mA - 40 C + 85 C 9 mm x 7 mm x 2 mm Reel
Banner Engineering RF Modules R70 Serial Data Radio Multihop 2.4 GHz 65 mW; Internal Antenna; RS-485; 5-pin M12 Integral QD Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
R70 Radio Modules 2.4 GHz 65 mW RS-485 10 VDC 30 VDC - 40 C + 85 C Internal 70 mm x 87.1 mm
Mini-Circuits RF Modules High Power Amplifier, 700 - 2700 MHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

ZVE RF Amplifiers 700 MHz to 2.7 GHz 2 W 13 V 18 V - 40 C + 85 C 61.72 mm x 49.78 mm x 18.8 mm Bulk
Mini-Circuits RF Modules 20 dB Voltage Variable Attenuator, 6000 - 12000 MHz, 50ohm Non-Stocked Lead-Time 31 Weeks
Min.: 10
Mult.: 10

ZX73 - 55 C + 85 C Tray
Mini-Circuits RF Modules 31 dB Digital Step Attenuator, DC - 4000 MHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Tray
Amphenol-SAA RF Modules UWB Tag Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500
RF Wireless 8 GHz - 21 dBm GPIO, SPI 1.6 V 3.6 V 90 mA - 40 C + 85 C PCB Antenna 19.9 mm x 10 mm x 2.3 mm Reel