JCIQ-176D+

Mini-Circuits
139-JCIQ-176D+
JCIQ-176D+

Mfr.:

Description:
RF Modules DEMODULATOR / SURF MT RoHS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
551,22 kr. 551,22 kr.
450,88 kr. 4.508,80 kr.
440,81 kr. 11.020,25 kr.
Full Reel (Order in multiples of 50)
430,82 kr. 21.541,00 kr.
429,32 kr. 42.932,00 kr.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
RoHS:  
JCIQ
50 mW
- 55 C
+ 100 C
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620090
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

JCIQ SMT Demodulator

Mini-Circuits JCIQ SMT Demodulator features a RoHS-compliant shielded metal case with J-leads, which is suitable for communication systems. The demodulator operates with an excellent third and fifth order harmonic suppression and amplitude/phase unbalance ratings. The JCIQ series provides a 50mW LO/RF power rating and a 40mA I&Q current rating. The Mini-Circuits JCIQ SMT Demodulator is aqueous washable and operates within a 104MHz to 176MHz frequency range.