2.4 GHz UART RF Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Wurth Elektronik RF Modules WIRL-PRO2 Thalassa 2.4GHz w/integ ant Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO2 2.4 GHz 0 dBm UART 2.7 V 3.6 V 25 mA 21 mA - 30 C + 85 C 27.5 mm x 16 mm x 3.2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I Wirepas Mesh 2.4GHz Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

WIRL-PRO2 Radio Modules 2.4 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C Pin 12 mm x 8 mm x 2 mm Reel
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 125mW, u.FL Jack

RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C u.FL 40 mm x 26 mm x 5 mm Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL Serial, 125mW, u.FL Jack

RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C u.FL 40 mm x 26 mm x 5 mm Tray