sensors Multiprotocol Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11
SparkFun Multiprotocol Modules The ESP32-WROOM-32E is a powerful generic Wi-Fi+BT+BLE MCU module that targets a wide variety of applications ranging from low-power sensor networks to the most demanding tasks such as voice encoding music streaming and MP3 decoding. At the core 15In Stock
Min.: 1
Mult.: 1
2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n
Signetik Multiprotocol Modules LoRa Sensor End Node with BLE Intelligent IoT Low Profile Connector/Twin Connector

SigLRN 2.4 GHz GPIO, I2S, PWM, SPI, UART 1.8 V 5.5 V u.FL 32.8 mm x 24.5 mm x 8.3 mm
Signetik Multiprotocol Modules LoRa Sensor End Node with BLE Intelligent IoT Low Profile Connector/Twin Connector

SigLRN 2.4 GHz GPIO, I2S, PWM, SPI, UART 1.8 V 5.5 V u.FL 32.8 mm x 24.5 mm x 8.3 mm Bluetooth 5.0