GNSS Multiprotocol Modules

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Packaging
Quectel Multiprotocol Modules External, 824-2700, LTE (4G), Dipole, -, SMA Male (center pin) , Terminal, 190 16
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

824 MHz to 2.7 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS
Quectel Multiprotocol Modules External, LTE: 700-2700 MHz; Wi-Fi: 2400-5850 MHz;GNSS: 1561 MHz/1575.42 MHz/1602 MHz, LTE&GNSS&Wi-Fi1&Wi-Fi2, Combining, 1.5DSL=1000, GNSS:FAKRA_CLTE:FAKRA_DWi-Fi1:FAKRA_IWi-Fi2:FAKRA_I, Screw, F 120 43 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

700 MHz to 2.7 GHz, 1.561 GHz to 1.575 GHz, 2.4 GHz to 5.85 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C External 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS
Quectel Multiprotocol Modules Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 10 10 4
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

1.559 GHz to 1.606 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 - 35 C + 75 C Patch 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS
Quectel Multiprotocol Modules Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 15 15 4
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

1.559 GHz to 1.606 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C Patch 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 39.5 mm x 37 mm x 2.8 mm LTE-A Cat 6 GNSS
Quectel Multiprotocol Modules LTE Cat 1 + 2G, global, VoLTE, w/ GNSS, w/ BT Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm Bluetooth LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules LTE Cat 1 + 2G, 8M, w/GNSS, w/ B28 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 250

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules LTE Cat 1 + 2G, 16M, w/ GNSS, w/o B28
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 250

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules LTE Cat 1, 16M, w/ GNSS
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 250

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules cloud enabled, LTE Cat 1 + 2G, 16M, w/ GNSS, w/o B28
Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250
3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 GNSS Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm Bluetooth LTE Cat 1 GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.8 V 3.8 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.8 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS 802.11 a/b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS
Quectel Multiprotocol Modules
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS 802.11 a/b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz Audio, Bluetooth, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, SD Card, UART, USB, USIM, Video, WiFi 4 V 4 V - 35 C + 75 C 44 mm x 43 mm x 2.85 mm Bluetooth, BLE GSM/EDGE, WCDMA GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz Audio, Bluetooth, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, SD Card, UART, USB, USIM, Video, WiFi 4 V 4 V - 35 C + 75 C 44 mm x 43 mm x 2.85 mm BLE, Bluetooth GNSS 802.11 a/b/g/n
Quectel Multiprotocol Modules Longevity extended till 2028. Recommended to push SC682A for new designs (EAU >2000pcs)
Non-Stocked Lead-Time 8 Weeks
Min.: 600
Mult.: 200
: 200

2.4 GHz, 5 GHz 33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules longevity extended till 2027, not recommended for new designs. please consider SC200E series for new designs(EAU >2000pcs)
Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 200
: 200

850 MHz, 1.9 GHz 33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.8 V 3.8 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.8 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules longevity extended till 2027, not recommended for new designs. please consider SC200E series for new designs(EAU >2000pcs) Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 200
: 200

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.8 V 3.8 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.8 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules GSM/GPRS/GNSS, Quad-band, Supports BT3.0 only, Ultra-small, LCC form factor Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

MC60 1.561 GHz, 1.575 GHz, 1.602 GHz 2 W Audio, Bluetooth, PCM, SD Card, UART 3.3 V 4.6 V - 35 C + 75 C 18.7 mm x 16 mm x 2.1 mm Bluetooth 3.0 GSM/GPRS GNSS Reel
Quectel Multiprotocol Modules longevity extended till 2027, not recommended for new designs. please consider SC200E series for new designs(EAU >2000pcs)
Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 200
: 200

850 MHz, 1.9 GHz 33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.8 V 3.8 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.8 mm LTE Cat 4 GNSS Reel