- 30 C Multiprotocol Modules

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Embedded Artists Multiprotocol Modules 1XA M.2 Wi-Fi 5 a/b/g/n/ac MIMO, Bluetooth 5.2 with CYW54591 and LBEE5XV1XA Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.6 V - 30 C + 85 C u.FL Bluetooth 5.1 802.11 a/b/g/n/ac Bulk
Ezurio Multiprotocol Modules 60 Series, Summit SIPT, Cut Tape Non-Stocked
Min.: 25
Mult.: 25

60-SIPT 2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz 18 dBm SDIO, USB 2.0, PCIe, UART 3.3 V 3.3 V - 30 C + 85 C 14 mm x 13 mm x 1.7 mm Bluetooth 5.1 802.11 a/b/g/n/ac Cut Tape
Kaga FEI Multiprotocol Modules WiFi 11ac/a/b/g/n, Bluetooth V4.2. Size 12.6 x 8.9 x 1.9mm module Non-Stocked
Min.: 1.500
Mult.: 1.500

14 dBm 3 V 3.6 V - 30 C + 85 C 12.6 mm x 8.9 mm x 1.9 mm 802.11 a/b/g/n/ac
Kaga FEI Multiprotocol Modules WiFi 11ac/a/b/g/n, Bluetooth V4.2. Size 24.0 x 11.5 x2.0mm module with RF connector. Non-Stocked
Min.: 960
Mult.: 960

14 dBm 3 V 3.6 V - 30 C + 85 C 24 mm x 11.5 mm x 2 mm 802.11 a/b/g/n/ac
Insight SiP Multiprotocol Modules ISP3010-UX nRF52832 BLE 5 Module Non-Stocked
Min.: 50
Mult.: 50
2.4 GHz 4 dBm SPI 1.8 V 6 V - 30 C + 85 C Built-In 14 mm x 14 mm x 1.5 mm Bluetooth 5.0 Tray
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module AS Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500
1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module EU Non-Stocked
Min.: 250
Mult.: 250
: 250
1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module EU Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500
ISP4520 1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module US Non-Stocked
Min.: 250
Mult.: 250
: 250
902 MHz to 928 MHz, 2.4 GHz 22 dBm SPI 1.8 V 3.6 V - 30 C + 85 C External 9.8 mm x 17.2 mm x 1.7 mm Bluetooth 5.0 Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module US Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500
1.8 V 3.6 V - 30 C + 85 C Reel
Silicon Labs Multiprotocol Modules Silicon Laboratories Non-Stocked
Min.: 105
Mult.: 105

AMW004 2.412 GHz to 2.484 GHz 19 dBm I2C, SPI, UART 1.62 V 3.6 V - 30 C + 85 C 17.8 mm x 31.8 mm x 3.1 mm BLE 802.11 b/d/e/g/h/i/j/n Tray
Silicon Labs Multiprotocol Modules WiFi Modules (802.11 Non-Stocked
Min.: 900
Mult.: 900
: 900

AMW106 2.4 GHz 18 dBm I2C, SPI, UART 3 V 3.6 V - 30 C + 85 C 20.3 mm x 15.2 mm x 2.7 mm BLE 802.11 b/g/n Reel
Panasonic Multiprotocol Modules Bluetooth Classic &Low Energy 5 with PM (NXP 88W8977) Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 500

PAN9028 2.4 GHz, 5 GHz 16 dBm 3.3 V 3.3 V - 30 C + 85 C 24 mm x 12 mm x 2.8 mm 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel
Panasonic Multiprotocol Modules Bluetooth Classic &Low Energy 5 without PMIC (NXP 88W8977) Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 500

PAN9028 2.4 GHz, 5 GHz 16 dBm 3.3 V 3.3 V - 30 C + 85 C 24 mm x 12 mm x 2.8 mm 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel
Panasonic Multiprotocol Modules PAN9028 mSDIO Adapter with module (NXP 88W8977)

PAN9028 mSDIO Dongle 2.4 GHz, 5 GHz 16 dBm UART 3.3 V 3.3 V - 30 C + 85 C Chip 24 mm x 12 mm x 2.8 mm Bluetooth 5.2 802.11 a/b/g/n/ac Bulk
Murata Electronics Multiprotocol Modules Type 1PJ Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 3.2
Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1PJ 2.4 GHz, 5 GHz UART 1.7 V 3.46 V - 30 C + 85 C 7.2 mm x 7.4 mm x 1.25 mm 802.11 a/b/g/n/ac Reel
Murata Electronics Multiprotocol Modules Non-Stocked Lead-Time 20 Weeks
Min.: 1.600
Mult.: 1.600
: 800

2.412 GHz to 2.484 GHz 5 dBm I2C, SPI, GPIO, UART 2 V 4.3 V - 30 C + 85 C 17.5 mm x 17 mm x 2.15 mm Bluetooth WiFi Reel
Ezurio Multiprotocol Modules 60 Ser Sterling SIPT, (NXP Cortex A5, 88W8997) Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

60-SIPT 2.4 GHz, 5 GHz PCIe 3.0, SDIO, UART, USB2.0 3.3 V 3.3 V - 30 C + 85 C PCB Bluetooth 5.1 802.11 a/b/g/n/ac Cut Tape
Ezurio Multiprotocol Modules 60 Series, Summit Mo dule w/u.FL, (NXP Cortex A5, 88W8997) Non-Stocked
Min.: 100
Mult.: 100

60-2230C 2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz 18 dBm SDIO, USB 2.0, UART 3.3 V 3.3 V - 30 C + 85 C 30 mm x 22 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Ezurio Multiprotocol Modules RF TXRX MOD BT WIFIU.FL SMD Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

60-SIPT 2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz 18 dBm SDIO, USB 2.0, PCIe, UART 3.3 V 3.3 V - 30 C + 85 C 14 mm x 13 mm x 1.7 mm Bluetooth 5.1 802.11 a/b/g/n/ac Reel
Ezurio Multiprotocol Modules 802.11a/b/g/n 2x2-BT 4.0 Non-Stocked Lead-Time 40 Weeks
Min.: 105
Mult.: 105

50 2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB - 30 C + 85 C u.FL 47 mm x 37 mm x 4.9 mm Bluetooth Tray
Telit Cinterion Multiprotocol Modules SE250B4-EU 42.00.001 Non-Stocked
Min.: 40
Mult.: 40
200 mW I2C, SPI, UART, USB 3.5 V 4.4 V - 30 C + 75 C 41 mm x 43mm Bluetooth Cellular 2G/3G/4G GPS, GLONASS, Galileo, BeiDou 802.11 a/b/g/n/ac Tray
Telit Cinterion Multiprotocol Modules SE250B4-NA 42.00.101
Non-Stocked
Min.: 40
Mult.: 40
200 mW I2C, SPI, UART, USB 3.5 V 4.4 V - 30 C + 75 C 41 mm x 43mm Bluetooth Cellular 2G/3G/4G GPS, GLONASS, Galileo, BeiDou 802.11 a/b/g/n/ac Tray
Digi Multiprotocol Modules ConnectPort X2 ZigBee/Wi-Fi 802.11b Non-Stocked
Min.: 1
Mult.: 1

SMA 12 V 12 V - 30 C + 70 C RP-SMA 802.15.4 (ANT, Thread, Zigbee)
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax