WRL-24807

SparkFun
474-WRL-24807
WRL-24807

Mfr.:

Description:
Multiprotocol Modules ESP32-C6 MINI Module - 4MB (PCB Antenna)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
32,08 kr. 32,08 kr.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiprotocol Modules
2.4 GHz
GPIO, I2C, I2S, Parallel, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
19.2 mm x 18 mm x 3.2 mm
Bluetooth 5.3, Bluetooth Mesh
802.11 b/g/n/ax
Thread, Zigbee
Brand: SparkFun
Core: RISC-V
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 250 kb/s, 2 Mb/s, 150 Mb/s
Product: 802.11b/g/n/ax, Bluetooth 5.3, Bluetooth Mesh, Thread, Zigbee
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 82 mA
Supply Current Transmitting: 382 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C