AMW106-3.3.2R

Silicon Labs
634-AMW106-3.3.2R
AMW106-3.3.2R

Mfr.:

Description:
Multiprotocol Modules WiFi Modules (802.11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 900
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
108,92 kr. 98.028,00 kr.
4.500 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Multiprotocol Modules
RoHS:  
AMW106
2.4 GHz
18 dBm
I2C, SPI, UART
3 V
3.6 V
- 30 C
+ 85 C
20.3 mm x 15.2 mm x 2.7 mm
BLE
802.11 b/g/n
Reel
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 54 Mb/s
Operating Supply Voltage: 3.3 V
Product: WiFi Modules
Product Type: Multiprotocol Modules
Security: WEP, WPA, WPA2-PSK
Factory Pack Quantity: 900
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.7 mA
Supply Current Transmitting: 11.4 mA
Tradename: Numbat
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C