POL-NB

Fortebit
100-POL-NB
POL-NB

Mfr.:

Description:
Multiprotocol Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - NB-IOT version.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
931,53 kr. 931,53 kr.

Product Attribute Attribute Value Select Attribute
Fortebit
Product Category: Multiprotocol Modules
RoHS:  
699 MHz to 2.17 GHz
33 dBm
I2C, SPI, UART
8 V
32 V
- 35 C
+ 80 C
SMA
NBIoT
GPS, GLONASS
Brand: Fortebit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Operating Supply Voltage: 8 V to 32 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
ECCN:
EAR99

POL-NB Polaris Vehicle IoT Platform

Fortebit POL-NB Polaris Vehicle IoT Platform can function as a GPS/GLONASS vehicle tracker and is available with an NB-IoT modem. This Python-programmable open IoT platform is ready to connect to the Cloud with just a few lines of code. Polaris is also 100% Arduino compatible. Features include geofencing, real-time tracking, analog sensors, external commands, audio, and SMS. Fortebit POL-NB Polaris Vehicle IoT Platform is the evolution of the OpenTracker open-source vehicle tracker board, which Fortebit developed in 2014. The POL-NB is versatile and expandable, and the user can add all sorts of functionalities to Polaris, from OLED displays, buttons, and UV sensors to motor control and motion sensors.