TEL0137

DFRobot
426-TEL0137
TEL0137

Mfr.:

Description:
GNSS / GPS Modules USB GPS Receiver (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
84,07 kr. 84,07 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: GNSS / GPS Modules
RoHS:  
56 Channel
29 s
USB
+ 85 C
GPS, GLONASS
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 60 mm x 24 mm x 9 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Free Hanging
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
ECCN:
EAR99

TEL0137 USB GPS Receiver

DFRobot TEL0137 USB GPS Receiver is a compact, portable, and lightweight receiver. This GPS receiver brings more accurate and faster positioning performance with stronger signal compared with traditional GPS receiver. The GPS receiver comes with a battery inside for supplying power for storing satellite data, such as satellite signal status and final position. This receiver adopts USB interface that can be conveniently used in main controllers like Raspberry Pi, NVIDIA, and LattePanda. The TEL0137 receiver is suitable for vehicle navigation, handheld positioning, wearable devices, and other fields.