1u Mobile Modules

Results: 720
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
DFRobot Mobile Modules SIM8262E-M2 5G Communication Module 2In Stock
3Expected 23/06/2026
Min.: 1
Mult.: 1

DFRobot Mobile Modules Gravity: CAT1 A7670G Global 4G IoT Communication Module (Compatible with Raspberry Pi / LattePanda) 11In Stock
23Expected 24/06/2026
Min.: 1
Mult.: 1

1.9 GHz UART, USB 5 V 12 V - 40 C + 85 C 60 mm x 52 mm Bulk

Soracom Mobile Modules LTE-M IoT Button (plan01s-LDV) 346In Stock
Min.: 1
Mult.: 1
Built-in 97 mm x 33 mm x 14 mm LTE Cat-M1 Box
Arduino Mobile Modules Arduino 4G Module EMEA 42In Stock
Min.: 1
Mult.: 1

TPX PCIe 3 V 3.6 V - 40 C + 85 C Bulk
M5Stack Mobile Modules COM.LTE(4G) is a stackable multifunctional LTE communication module 51In Stock
Min.: 1
Mult.: 1

MODULE UART 5 V 12 V 54.2 mm x 54.2 mm x 13.2 mm Bulk
Wurth Elektronik Mobile Modules WIRL-CLTI Adrastea-I LTE module 76In Stock
Min.: 1
Mult.: 1
: 50

WIRL-CLTI 1.4 MHz 23 dBm ADC, I2C, SPI, UART, USB 2.3 V 4.3 V 454.2 mA - 40 C + 85 C RF Pad 14.6 mm x 13.4 mm x 1.85 mm NBIoT, LTE Cat-M Reel, Cut Tape, MouseReel
Digi Mobile Modules Digi 360 Cellular Solution Package for Digi EX12 (1 year) - LTE, Cat 4, US/CAN, RS-232, 1 Serial Port, Dual Ethernet. Includes: PSU, PoE injector, mounting accessories, ethernet cables, and antennas.
3In Stock
17On Order
Min.: 1
Mult.: 1

EX12 Ethernet, Serial 18 V 18 V 0 C + 40 C 127 mm x 127 mm x 25 mm LTE
Telit Cinterion 3990252262
Telit Cinterion Mobile Modules LE910R1-EU INTERFACE TLB
5In Stock
Min.: 1
Mult.: 1
Telit Cinterion 3990252368
Telit Cinterion Mobile Modules LE910R1-EAG INTERFACE TLB
5In Stock
Min.: 1
Mult.: 1
Telit Cinterion 3990252369
Telit Cinterion Mobile Modules LE910R1-EA INTERFACE TLB
5In Stock
Min.: 1
Mult.: 1
Murata Electronics Mobile Modules Type 1SC supports NTN
1.998In Stock
Min.: 1
Mult.: 1
: 1.000

1SC 699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz 23 dBm UART 2.2 V 4.35 V 400 mA 90 mA - 40 C + 85 C 11.4 mm x 11.1 mm x 1.4 mm Reel, Cut Tape

Particle Mobile Modules Tracker One LTE CAT1/3G/2G (Europe) 16In Stock
Min.: 1
Mult.: 1

GPIO, UART 4.5 V 30 V RF Antenna 146 mm x 88 mm x 33 mm 2G/3G, LTE
Seeed Studio Mobile Modules SIM7600G-H4GforJetsonNano 39In Stock
Min.: 1
Mult.: 1
USB 3.3 V 5 V - 30 C + 80 C
Sierra Wireless Mobile Modules Industrial-grade IoT Module Optimized 4G LTE 150 Mbps LTE bands in Japan
94In Stock
Min.: 1
Mult.: 1
Max.: 94

MC Series USB - 40 C + 85 C 51 mm x 30 mm x 3.6 mm 3G, 4G Tray
Sierra Wireless Mobile Modules Optimized Cat-1 LTE connectivity for the Americas
83In Stock
Min.: 1
Mult.: 1
: 500

RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Sierra Wireless Mobile Modules Industrial grade IoT Module Optimized 4G LTE 150 Mbps LTE bands North America
88In Stock
Min.: 1
Mult.: 1
Max.: 88

EM Series USB - 30 C + 85 C 42 mm x 30 mm x 2.3 mm 3G, 4G Tray
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M only 112In Stock
600On Order
Min.: 1
Mult.: 1
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3.8 V 3.8 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 73In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
Seeed Studio Mobile Modules Quectel EM06-E LTE Cat 6 M.2 Module - ODYSSEY X86J4105 Compatible 13In Stock
Min.: 1
Mult.: 1
I2C, PCM, USB 3.135 V 4.4 V 22 mA 22 mA - 40 C + 85 C 42 mm x 30 mm x 2.3 mm HSPA+, LTE, UMTS, WCDMA
Quectel EC200UCNAC-N05-SNNSA
Quectel Mobile Modules
179In Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Sierra Wireless Mobile Modules Secure LTE Cat-4 connectivity for 4G networks with 3G and 2G fallback in EMEA
2In Stock
Min.: 1
Mult.: 1
: 500

WP Series 900 MHz, 1.8 GHz GPIO, I2C, SDIO, SPI, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 2G, 3G, 4G Reel, Cut Tape
Quectel Mobile Modules LTE Cat 1 + 2G, 8M, w/o GNSS, w/ B28 85In Stock
250Expected 10/08/2026
Min.: 1
Mult.: 1
: 250

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape

Quectel Mobile Modules Cat NB2 only, Super Low Power Consumption, Global Certification 973In Stock
Min.: 1
Mult.: 1
: 1.000

23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel, Cut Tape
Quectel Mobile Modules GSM/GPRS, Quad-band, LCC form factor, Ultra-small 225In Stock
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS Reel, Cut Tape
Quectel Mobile Modules Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency) 524In Stock
Min.: 1
Mult.: 1
: 500

21 dBm I2C, GPIO, PCM, UART, USB 2.6 V 4.8 V 228 mA - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1, LTE Cat NB2 Reel, Cut Tape