Reel Mobile Modules

Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules LE910R1-EU 44.00.015 Non-Stocked
Min.: 200
Mult.: 200
: 1.000
I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE, 2G/3G/4G Reel, Cut Tape
Telit Cinterion Mobile Modules PLS63-W-B REL.1.3 AnV Non-Stocked
Min.: 400
Mult.: 400
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Mobile Modules PLS63-X REL.2.1
Non-Stocked
Min.: 400
Mult.: 400
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Mobile Modules PLS83-W REL.2.1 Non-Stocked
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Mobile Modules PLS83-W-B REL.1.3 Non-Stocked
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Mobile Modules TN23-W Rel.2.0 Non-Stocked
Min.: 500
Mult.: 500
: 1.000
Serial LTE, 5G Reel, Cut Tape
Telit Cinterion Mobile Modules TX62-W Rel.1.5 Non-Stocked
Min.: 500
Mult.: 500
: 1.000
20 dBm SPI 15.3 mm x 15.3 mm x 2.9 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Mobile Modules TX62-W-B Rel.1.5 Non-Stocked
Min.: 500
Mult.: 500
: 1.000
23 dBm SPI 20.9 mm x 15.3 mm x 2.3 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Mobile Modules TX62-W-C Rel.2 Non-Stocked
Min.: 500
Mult.: 500
: 1.000
26 dBm SPI 20.9 mm x 15.3 mm x 2.9 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Mobile Modules TX62 Global MTC Module (LTE Cat M/NB) Non-Stocked
Min.: 500
Mult.: 500
: 1.000
SPI Cellular, LTE Reel, Cut Tape
Telit Cinterion Mobile Modules TX82-W Rel.1.5 Non-Stocked
Min.: 500
Mult.: 500
: 1.000
SPI Cellular, LTE, 2G Reel, Cut Tape
Telit Cinterion Mobile Modules TX82-W Rel.1.5 AnV Non-Stocked
Min.: 500
Mult.: 500
: 1.000
SPI Cellular, LTE, 2G Reel, Cut Tape
Nordic Semiconductor Mobile Modules Ultra Low Power Cellular IoT SIP, LTE-M,NB-IoT, GNSS WL modem Non-Stocked Lead-Time 28 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

23 dBm 3 V 5.5 V - 40 C + 85 C 11 mm x 7 mm LTE M, NBIoT Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated NB-IoT only product. 13 in reel Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated NB-IoT only product, 7 in reel Non-Stocked
Min.: 1
Mult.: 1
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M only Non-Stocked Lead-Time 28 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated NB-IoT only product. 13 in reel Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
u-blox Mobile Modules GSM/GPRS module Quadband LGA, 16x26 mm, 250 pcs/reel Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

SARA-G450 Reel
u-blox Mobile Modules LTE Cat M1, NB1 and 2G module Cat M1/NB1 and 2G; Band configurable LGA, 16x26 mm, 250 pcs/reel Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, UART, USB 3.2 V 4.5 V 240 mA 240 mA - 20 C + 65 C 26 mm x 16 mm x 2.5 mm LTE Reel
u-blox Mobile Modules LTE Cat M1, NB2 and 2G module Band configurable LGA, 16x26 mm, 250 pcs/reel Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

SARA-R4 2.1 GHz 33 dBm I2C, UART 3.8 V 3.8 V 350 mA 350 mA - 20 C + 65 C 26 mm x 16 mm x 2.12 mm LTE Reel
u-blox Mobile Modules Secure Cloud LTE-M and NB-IoT module UBX-R5 Cat M1/NB2, Security LGA, 16x26 mm, 250 pcs/reel Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

SARA-R500S 700 MHz to 2.1 GHz 23 dBm GPIO, I2C, I2S, SPI, UART, USB 3.8 V 3.8 V 395 mA 195 mA - 20 C + 65 C 26 mm x 16 mm LTE M, NBIoT Reel
u-blox Mobile Modules LTE-M and NB-IoT global module UBX-R5 Cat M1/NB2 LGA, 16x26 mm, 250 pcs/reel
Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

SARA-R520 250 mHz to 10 MHz I2C, SDIO, SPI, UART, USB 3.3 V 4.5 V - 20 C + 85 C Cellular, NBIoT, LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M, 13 in reel Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M, 7 in reel Non-Stocked
Min.: 100
Mult.: 100
: 100
nRF9160 Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 13 in reel Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel