- 40 C Mobile Modules

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules LN920A12-WW M.2 HW1.1 40.00.002 339In Stock
Min.: 1
Mult.: 1
60 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Mobile Modules FN990A40 M.2 - 45.00.015 29In Stock
Min.: 1
Mult.: 1
200 MHz - 29 dBm PCIe, USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Telit Cinterion Mobile Modules ME310G1-WW AT&T/VzW/TLS 37.00.217 HW1.0 635In Stock
392On Order
Min.: 1
Mult.: 1
33 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 15 mm x 18 mm x 2.6 mm Cellular, NBIoT, LTE Tray
Telit Cinterion Mobile Modules FN990A28 M.2 - 45.00.105 51In Stock
Min.: 1
Mult.: 1
120 MHz USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Analog Devices / Maxim Integrated Mobile Modules 225MHz to 3800MHz RF Power Amplifier Lin 289In Stock
Min.: 1
Mult.: 1

SC1905 698 MHz to 3.8 GHz SPI 1.75 V, 3.1 V 1.95 V, 3.5 V - 40 C + 105 C 9 mm x 9 mm Tray
Sierra Wireless Mobile Modules Industrial-grade IoT Module Optimized 4G LTE 150 Mbps LTE bands North America
30In Stock
Min.: 1
Mult.: 1
Max.: 30

MC Series USB - 40 C + 85 C 51 mm x 30 mm x 3.6 mm 3G, 4G Tray
Telit Cinterion Mobile Modules 59In Stock
90Expected 17/08/2026
Min.: 1
Mult.: 1

USB 3.1 V 3.5 V - 40 C + 85 C 42 mm x 30 mm x 2.3 mm Tray


Sequans Mobile Modules LTE CAT 4 LCC module for CBRS (Band 48) and Band 42, Band 43 networks
68In Stock
Min.: 1
Mult.: 1
: 1.000
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE Reel, Cut Tape
Telit Cinterion Mobile Modules 16In Stock
60On Order
Min.: 1
Mult.: 1

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Sequans Mobile Modules LTE Cat 1bis LGA module with North American bands support. 1.026In Stock
Min.: 1
Mult.: 1
: 100

GC02S1 I2C, SPI, UART, USB 3.2 V 5.5 V - 40 C + 85 C 21 mm x 19.5 mm x 1.8 mm Reel, Cut Tape
ArduSimple Mobile Modules 4G NTRIP Master - Option: Europe 2In Stock
Min.: 1
Mult.: 1

RTK Engineering - 40 C + 85 C
Telit Cinterion Mobile Modules 48In Stock
360On Order
Min.: 1
Mult.: 1

I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm NBIoT, LTE Tray
Telit Cinterion Mobile Modules 8In Stock
540On Order
Min.: 1
Mult.: 1

I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm NBIoT, LTE Tray
Telit Cinterion Mobile Modules CMB100C0-Certified Module Board-CATM1 399In Stock
Min.: 1
Mult.: 1
200 mW UART, USB 1.8 VDC 5.5 VDC - 40 C + 85 C 36 mm x 30 mm x 5.5 mm LTE, 2G/3G/5G Tray
ArduSimple Mobile Modules 4G NTRIP Master - Option: North America
4In Stock
Min.: 1
Mult.: 1

RTK Engineering - 40 C + 85 C
Telit Cinterion Mobile Modules PLS63-W REL.2.1 692In Stock
800Expected 21/09/2026
Min.: 1
Mult.: 1
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape, MouseReel
Telit Cinterion Mobile Modules PLS83-X REL.2.1
400In Stock
Min.: 1
Mult.: 1
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Mobile Modules LE910C1-WWXD SKU AT&T/Vz/Glob 25.30.408 69In Stock
540Expected 09/07/2026
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 4G, 3G, 2G Tray
Telit Cinterion Mobile Modules LN920A6-WW M.2 HW1.1 40.00.002 30In Stock
90Expected 26/06/2026
Min.: 1
Mult.: 1
40 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Quectel Mobile Modules Cat 1, mPCIe form factor, Japan only
231In Stock
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules CAT 1
286In Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules CAT 1
95In Stock
Min.: 1
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Mobile Modules CAT 1
62In Stock
Min.: 1
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Mobile Modules CAT 1
250In Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules CAT 1
181In Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape