+ 70 C Mobile Modules

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Astrocast Mobile Modules Industrial satellite communication device, ready to install and connect to the Astrocast network 150In Stock
Min.: 1
Mult.: 1

Astronode 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 20 dBm RS-232, UART 3.14 V, 4.5 V 3.47 V, 5.5 V 76 mA 48 mA - 20 C + 70 C 70 mm x 65 mm Bulk
Quectel Mobile Modules Cat 12, M.2 format 96In Stock
Min.: 1
Mult.: 1
: 100

I2C, USB 3.135 V 4.4 V - 30 C + 70 C 30 mm x 42 mm x 2.3 mm Reel, Cut Tape
Quectel Mobile Modules LTE Cat 4 Global (4G + 3G), 1Gb+1Gb (128MB+128MB), M.2 format, w/ ESIM
1.059On Order
Min.: 1
Mult.: 1
: 150

USB 2.0 3.135 V 4.4 V - 30 C + 70 C 42 mm x 30 mm x 2.3 mm LTE Cat 4 Reel, Cut Tape
Telit Cinterion Mobile Modules NE310L2-W1 AT&T/VzW/TLS 43.00.013 Non-Stocked
Min.: 720
Mult.: 720
23 dBm I2C, SPI, UART 3.2 V 4.2 V - 30 C + 70 C 13.1 mm x 14.3 mm Cellular, LTE Tray
Telit Cinterion Mobile Modules NE310L2-WW AT&T/VzW 43.00.113 Non-Stocked
Min.: 392
Mult.: 392
33 dBm I2C, SPI, UART 3.2 V 4.2 V - 30 C + 70 C 15 mm x 18 mm Cellular, LTE Tray
Quectel Mobile Modules 5G mmWave + Sub-6G, Rel-17, NSA/SA operation, up to 1000Mhz bandwidth
Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100
: 100
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 70 C 53 mm x 46 mm x 3.05 mm Reel
Quectel Mobile Modules cloud enabled, LTE Cat 4 Global (4G + 3G), 1Gb+1Gb (128MB+128MB), M.2 format Non-Stocked Lead-Time 24 Weeks
Min.: 150
Mult.: 150
USB 2.0 3.135 V 4.4 V - 30 C + 70 C 42 mm x 30 mm x 2.3 mm LTE Cat 4 Tray
Quectel Mobile Modules Cat 6 Non-Stocked
Min.: 200
Mult.: 200
: 200

ADC, I2C, PCIe, PCIM, RGMII, SDIO, SPI, UART, USB 3.3 V 4.3 V - 20 C + 70 C 39.5 mm x 37 mm x 2.8 mm LTE-A Cat 6 Reel
Quectel Mobile Modules Cat 6 Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
: 200
ADC, I2C, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, UART 3.3 V 4.3 V - 20 C + 70 C 37 mm x 39.5 mm x 3.05 mm IoT, LTE Reel
Quectel Mobile Modules LTE Cat 4 Global (4G + 3G), 1Gb+1Gb (128MB+128MB), M.2 format, w/o ESIM Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
I2C, PCM, USB 2.0 3.135 V 4.4 V - 30 C + 70 C 30 mm x 42 mm x 2.3 mm IoT, LTE Tray
Quectel Mobile Modules 5G Sub-6 (AB version) Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
: 200

GPIO, I2C, PCIe, PCM, USB 2.0, USB 3.0 3.3 V 4.3 V - 30 C + 70 C 44 mm x 41 mm x 2.75 mm 5G Reel
Quectel Mobile Modules 5G Sub-6 (4 antennas, n20 and n28 added NSA) Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
: 200

GPIO, I2C, PCIe, PCM, USB 2.0, USB 3.0 3.3 V 4.3 V - 30 C + 70 C 44 mm x 41 mm x 2.75 mm 5G Reel