MPCIE-3G-R10

IEI
458-MPCIE-3G-R10
MPCIE-3G-R10

Mfr.:

Description:
Mobile Modules Mini-ITX SBC with Socket G1 for Intel mobile Core i7/i5/i3 and Celeron CPU,VGA/DVI/LVDS/HDMI,Dual PCIe GbE,USB 2.0,Dual PCIe Mini,SATA II and Audio,RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.207,40 kr. 1.207,40 kr.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Mobile Modules
RoHS:  
900 MHz, 1.8 GHz, 2.1 GHz
33 dBm
PCI, USB
3.3 V
3.3 V
- 30 C
+ 85 C
External
50.95 mm x 30 mm x 4.75 mm
Cellular
Brand: IEI
Description/Function: PCI express mini 3G adapter card
Operating Supply Voltage: 3.3 V
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.